
KRL1632E-M-R470-F-T5 | ||
---|---|---|
Digi-Key Part Number | 408-1590-2-ND - Tape & Reel (TR) 408-1590-1-ND - Cut Tape (CT) 408-1590-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KRL1632E-M-R470-F-T5 | |
Description | RES 0.47 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 470 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Susumu RoHS Series Listed |
Featured Product | Susumu - KRL Series Resistors |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.54300 | $5.43 |
25 | $0.42280 | $10.57 |
50 | $0.35800 | $17.90 |
100 | $0.28200 | $28.20 |
250 | $0.23860 | $59.65 |
500 | $0.19524 | $97.62 |
1,000 | $0.15186 | $151.86 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14427 | $721.35 |
10,000 | $0.13830 | $1,383.00 |
25,000 | $0.13559 | $3,389.75 |
50,000 | $0.13429 | $6,714.50 |
Attribute | Description |
---|---|
Other Names | 408-1590-2 KRL1632EMR470FT5 |
Standard Package | 5,000 |