
HRG3216P-4700-D-T1 | |
|---|---|
DigiKey Part Number | 408-1923-2-ND - Tape & Reel (TR) 408-1923-1-ND - Cut Tape (CT) 408-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-4700-D-T1 |
Description | RES SMD 470 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-4700-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.76300 | $7.63 |
| 25 | $0.70800 | $17.70 |
| 50 | $0.66880 | $33.44 |
| 100 | $0.63280 | $63.28 |
| 250 | $0.58980 | $147.45 |
| 500 | $0.56070 | $280.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54662 | $546.62 |
| 2,000 | $0.53826 | $1,076.52 |
| 3,000 | $0.53377 | $1,601.31 |
| 5,000 | $0.51835 | $2,591.75 |
| 7,000 | $0.50895 | $3,562.65 |
| 10,000 | $0.49634 | $4,963.40 |
| 12,000 | $0.49486 | $5,938.32 |
| 24,000 | $0.47923 | $11,501.52 |
| 25,000 | $0.47836 | $11,959.00 |

