CAD | USD

HRG Series

HRG3216P-1621-B-T5

Digi-Key Part Number
HRG3216P-1621-B-T5-ND - Tape & Reel (TR)
Manufacturer
Susumu
Manufacturer Product Number
HRG3216P-1621-B-T5
Supplier
Description
RES SMD 1.62K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.62 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
1W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Ratings
AEC-Q200
Supplier Device Package
1206
Size / Dimension
0.126"" L x 0.065"" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.62 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000