
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Susumu | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Delay Time | 3.5 ns | |
Tolerance | ±0.125nS | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | 1Ohm Max | |
Current | 100 mA |
Resource Type | Link |
---|---|
Datasheets | DS1L Series |
HTML Datasheet | DS1L Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | 408-1114 |
Standard Package | 100 |