100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZW101M1HBK-0811S

DigiKey Part Number
4403-RZW101M1HBK-0811S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RZW101M1HBK-0811S
Description
CAP ALUM 100UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31200$3.12
50$0.23020$11.51
100$0.20490$20.49
500$0.16218$81.09
1,000$0.14900$149.00
3,000$0.13274$398.22
5,000$0.12674$633.70
Manufacturers Standard Package