CAD | USD

Obsolete item.
PMD25 SERIES
PMD25 SERIES
60 x 60
Axial Fan_25
PMD4806PTB1-A.(2).U.GN
Digi-Key Part Number
259-1406-ND
ManufacturerSunon Fans
Manufacturer Product NumberPMD4806PTB1-A.(2).U.GN
DescriptionFAN AXIAL 60X25MM 48VDC WIRE
Detailed DescriptionFan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
Product Attributes
TypeDescriptionSelect
Category
Mfr
Sunon Fans
SeriesPMD
Part Status
Obsolete
Voltage - Rated
48VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.540 in H2O (134.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
44.0dB(A)
RPM
6900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.165 lb (74.84 g)
Current Rating (Amps)
0.090A
Voltage Range
24 ~ 56VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Power (Watts)
4.3W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 27

Can ship immediately
Price BreakUnit PriceExtended Price
1$27.26000$27.26
10$26.02000$260.20
25$23.54120$588.53
Additional Resources
AttributeDescription
Other Names
259-1406
PMD4806PTB1-A(2).U.GN
PMD4806PTB1-A.2.U.GN
PMD4806PTB1A2UGN
Standard Package200