cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME80201V1-000U-A99

Digi-Key Part Number
259-1992-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
ME80201V1-000U-A99
Supplier
Description
FAN 80X80X20MM 12VDC VAPO
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 36.0 CFM (1.01m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
38.0dB(A)
Power (Watts)
1.56 W
RPM
3300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.146 lb (66.22 g)
Current Rating (Amps)
0.130A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$11.87000$11.87
10$11.32500$113.25
25$10.65120$266.28
50$10.24700$512.35
100$9.43790$943.79
250$8.83124$2,207.81
500$8.69638$4,348.19
Additional Resources
AttributeDescription
Other Names259-1992
Standard Package1