ME80151Vx-000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME80151V3-000U-A99

Digi-Key Part Number
259-1737-ND
Manufacturer
Sunon Fans
Manufacturer Product Number
ME80151V3-000U-A99
Supplier
Description
FAN AXIAL 80X15MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 30.0 CFM (0.840m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sunon Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
Auto Restart
Noise
30.8dB(A)
Power (Watts)
1.08 W
RPM
2400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.090A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$13.77000$13.77
10$13.14400$131.44
25$12.36120$309.03
50$11.89200$594.60
100$10.95320$1,095.32
250$10.24908$2,562.27
500$10.09256$5,046.28
Additional Resources
AttributeDescription
Other Names
-ME80151V3-000U-A99
259-1737
ME80151V3-000U-A99-ND
Standard Package30