
MC30101V1-000U-A99 | ||
---|---|---|
Digi-Key Part Number | 259-1550-ND | |
Manufacturer | ||
Manufacturer Product Number | MC30101V1-000U-A99 | |
Description | FAN AXIAL 30X10MM 12VDC WIRE | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 23.0dB(A) | |
Power (Watts) | 580 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.019 lb (8.62 g) | |
Current Rating (Amps) | 0.048A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Resource Type | Link |
---|---|
Datasheets | DC Brushless Fan & Blower Catalog |
Video File | Sunon DR Maglev Sunon Demonstrates the Autorestart and Reverse Airflow Features SUNON Fan Temperature Overview |
Environmental Information | |
PCN Obsolescence/ EOL | OBS Mult Dev 16/Apr/2018 |
HTML Datasheet | DC Brushless Fan & Blower Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Attribute | Description |
---|---|
Other Names | MC30101V1000UA99 259-1550 |
Standard Package | 40 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MF30101V1-1000U-A99 | Sunon Fans | 0 | MF30101V1-1000U-A99-ND | $10.13135 | Direct |