CF4113HBL-1000U-S99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF4113HBL-1000U-S99
Cooling Telecom Innovations: SUNON ECO EC vs AC Fan

CF4113MBL-1000U-SA9

DigiKey Part Number
259-CF4113MBL-1000U-SA9-ND
Manufacturer
Manufacturer Product Number
CF4113MBL-1000U-SA9
Description
EC FAN 120X38MM 100-240V IP21+PW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
90.1 CFM (2.52m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
40.2dB(A)
Power (Watts)
3.60W
RPM
3100 RPM
Termination
4 Wire Leads
Ingress Protection
IP21
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.045A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyphenylene Sulfide (PPS)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$72.77000$72.77
10$59.26100$592.61
40$52.17525$2,087.01
Manufacturers Standard Package