


CF4113HBL-1000U-SA9 | |
|---|---|
DigiKey Part Number | 259-CF4113HBL-1000U-SA9-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBL-1000U-SA9 |
Description | EC FAN 120X38MM 100-240V IP21+PW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 109.0 CFM (3.05m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 44.9dB(A) | |
Power (Watts) | 5.10W | |
RPM | 3600 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP21 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.058A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Sulfide (PPS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.77000 | $72.77 |
| 10 | $59.26100 | $592.61 |
| 40 | $52.17525 | $2,087.01 |

