220 µH Shielded Inductor 500 mA 760mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCR875DNP-221K

DigiKey Part Number
308-2114-ND
Manufacturer
Manufacturer Product Number
RCR875DNP-221K
Description
FIXED IND 220UH 500MA 760 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 500 mA 760mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
760mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.95600$9.56
25$0.88400$22.10
50$0.83340$41.67
100$0.78560$78.56
300$0.71570$214.71
500$0.68536$342.68
1,000$0.64623$646.23
2,500$0.59799$1,494.98
Manufacturers Standard Package