Similar

RCR108DNP-680L | |
|---|---|
DigiKey Part Number | RCR108DNP-680L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR108DNP-680L |
Description | FIXED IND 68UH 1A 160 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1 A 160mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.04MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |


