
RCH1216BNP-182K | |
|---|---|
DigiKey Part Number | RCH1216BNP-182K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH1216BNP-182K |
Description | FIXED IND 1.8MH 460MA 1.93 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 460 mA 1.93Ohm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.93Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.66120 | $66.12 |

