
RCH110NP-561K | |
|---|---|
DigiKey Part Number | RCH110NP-561K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH110NP-561K |
Description | FIXED IND 560UH 710MA 1 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 710 mA 1Ohm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.00470 | $100.47 |

