Direct

RCH110NP-330K | |
|---|---|
DigiKey Part Number | RCH110NP-330K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH110NP-330K |
Description | FIXED IND 33UH 2.9A 55 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 55mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL110-330K-RC | Bourns Inc. | 1,232 | RL110-330K-RC-ND | $2.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.00370 | $100.37 |


