Direct
Similar

CR43-5R6MC | |
|---|---|
DigiKey Part Number | 308-1124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR43-5R6MC |
Description | FIXED IND 5.6UH 990MA 125.7 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 990 mA 125.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 44.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |



