CDRH8D43NP-220NC | |
---|---|
DigiKey Part Number | 308-1663-2-ND - Tape & Reel (TR) 308-1663-1-ND - Cut Tape (CT) 308-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D43NP-220NC |
Description | FIXED IND 22UH 1.8A 75 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.8 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $1.02200 | $10.22 |
25 | $0.92920 | $23.23 |
50 | $0.87360 | $43.68 |
100 | $0.72480 | $72.48 |
250 | $0.66904 | $167.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.65438 | $327.19 |