CDRH74NP-221MC-B | |
---|---|
DigiKey Part Number | 308-1510-2-ND - Tape & Reel (TR) 308-1510-1-ND - Cut Tape (CT) 308-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-221MC-B |
Description | FIXED IND 220UH 360MA 1.17OHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 360 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.17Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.22700 | $12.27 |
25 | $1.11000 | $27.75 |
50 | $1.02900 | $51.45 |
100 | $0.95340 | $95.34 |
250 | $0.86168 | $215.42 |
500 | $0.79804 | $399.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73889 | $738.89 |
2,000 | $0.68389 | $1,367.78 |
3,000 | $0.65352 | $1,960.56 |
5,000 | $0.62127 | $3,106.35 |