
CDRH70D45BT150NP-3R3NC | |
|---|---|
DigiKey Part Number | 308-CDRH70D45BT150NP-3R3NCTR-ND - Tape & Reel (TR) 308-CDRH70D45BT150NP-3R3NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH70D45BT150NP-3R3NC |
Description | FIXED IND 3.3UH 6.7A 13MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.7 A 13mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.287" W (7.70mm x 7.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.35700 | $23.57 |
| 25 | $2.18040 | $54.51 |
| 50 | $2.05580 | $102.79 |
| 100 | $1.93830 | $193.83 |
| 250 | $1.79340 | $448.35 |
| 500 | $1.69110 | $845.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.76446 | $1,764.46 |

