CDRH6D28NP-820NC | |
---|---|
DigiKey Part Number | 308-1501-2-ND - Tape & Reel (TR) 308-1501-1-ND - Cut Tape (CT) 308-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-820NC |
Description | FIXED IND 82UH 600MA 390MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 600 mA 390mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.89500 | $8.95 |
25 | $0.80920 | $20.23 |
50 | $0.75020 | $37.51 |
100 | $0.69510 | $69.51 |
250 | $0.62828 | $157.07 |
500 | $0.58184 | $290.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.51490 | $772.35 |
3,000 | $0.47649 | $1,429.47 |
4,500 | $0.45529 | $2,048.80 |
7,500 | $0.43927 | $3,294.53 |