CDRH6D28-101NC | |
---|---|
DigiKey Part Number | 308-1236-2-ND - Tape & Reel (TR) 308-1236-1-ND - Cut Tape (CT) 308-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28-101NC |
Description | FIXED IND 100UH 540MA 535MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 540 mA 535mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 535mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |