
CDRH60D45BT150NP-100MC | |
|---|---|
DigiKey Part Number | 308-CDRH60D45BT150NP-100MCTR-ND - Tape & Reel (TR) 308-CDRH60D45BT150NP-100MCCT-ND - Cut Tape (CT) 308-CDRH60D45BT150NP-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH60D45BT150NP-100MC |
Description | FIXED IND 10UH 2.6A 45.6MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.6 A 45.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.248" W (6.60mm x 6.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.47700 | $14.77 |
| 25 | $1.36560 | $34.14 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.21380 | $121.38 |
| 250 | $1.12296 | $280.74 |
| 500 | $1.05888 | $529.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96854 | $968.54 |
| 2,000 | $0.91338 | $1,826.76 |
| 3,000 | $0.88263 | $2,647.89 |
| 5,000 | $0.86227 | $4,311.35 |

