
CDRH50D28BT150NP-3R3NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-3R3NCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-3R3NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-3R3NC |
Description | FIXED IND 3.3UH 2.7A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.7 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.96800 | $19.68 |
| 25 | $1.78920 | $44.73 |
| 50 | $1.68180 | $84.09 |
| 100 | $1.39570 | $139.57 |
| 250 | $1.28824 | $322.06 |
| 500 | $1.21668 | $608.34 |
| 1,000 | $1.10935 | $1,109.35 |

