
CDRH50D28BT150NP-1R0NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-1R0NCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-1R0NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-1R0NC |
Description | FIXED IND 1UH 3.6A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.6 A 18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.46600 | $14.66 |
| 25 | $1.35720 | $33.93 |
| 50 | $1.27920 | $63.96 |
| 100 | $1.20620 | $120.62 |
| 250 | $1.11596 | $278.99 |
| 500 | $1.05226 | $526.13 |
| 1,000 | $0.99227 | $992.27 |

