
CDRH4D28CNP-4R7PC | |
|---|---|
DigiKey Part Number | 308-2043-2-ND - Tape & Reel (TR) 308-2043-1-ND - Cut Tape (CT) 308-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28CNP-4R7PC |
Description | FIXED IND 4.7UH 1.8A 63 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.8 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.06300 | $10.63 |
| 100 | $0.87400 | $87.40 |
| 1,000 | $0.72757 | $727.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65748 | $1,314.96 |
| 4,000 | $0.62005 | $2,480.20 |
| 6,000 | $0.59918 | $3,595.08 |
| 10,000 | $0.59442 | $5,944.20 |

