CDRH3D18NP-2R2NC | |
---|---|
DigiKey Part Number | 308-1993-2-ND - Tape & Reel (TR) 308-1993-1-ND - Cut Tape (CT) 308-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D18NP-2R2NC |
Description | FIXED IND 2.2UH 2A 63 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.05700 | $10.57 |
25 | $0.95640 | $23.91 |
50 | $0.88580 | $44.29 |
100 | $0.82100 | $82.10 |
250 | $0.74188 | $185.47 |
500 | $0.68702 | $343.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63605 | $636.05 |
2,000 | $0.58868 | $1,177.36 |
3,000 | $0.56252 | $1,687.56 |
5,000 | $0.53112 | $2,655.60 |
7,000 | $0.52818 | $3,697.26 |