CDRH3D18NP-220NC | |
---|---|
DigiKey Part Number | 308-1651-2-ND - Tape & Reel (TR) 308-1651-1-ND - Cut Tape (CT) 308-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D18NP-220NC |
Description | FIXED IND 22UH 600MA 424MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 600 mA 424mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 424mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.06500 | $10.65 |
100 | $0.82760 | $82.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64159 | $641.59 |
2,000 | $0.59390 | $1,187.80 |
3,000 | $0.56757 | $1,702.71 |
5,000 | $0.53594 | $2,679.70 |
7,000 | $0.52818 | $3,697.26 |