CDRH3D18NP-100NC

DigiKey Part Number
308-1650-2-ND - Tape & Reel (TR)
308-1650-1-ND - Cut Tape (CT)
308-1650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D18NP-100NC
Description
FIXED IND 10UH 900MA 205MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 900 mA 205mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
205mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.079" (2.00mm)
In-Stock: 321
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.06500$10.65
25$0.96360$24.09
50$0.89340$44.67
100$0.82760$82.76
250$0.74816$187.04
500$0.69292$346.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.64159$641.59
2,000$0.59390$1,187.80
3,000$0.56757$1,702.71
5,000$0.53594$2,679.70
7,000$0.52818$3,697.26
Manufacturers Standard Package