10 µH Shielded Inductor 550 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-100NC

DigiKey Part Number
308-2298-2-ND - Tape & Reel (TR)
308-2298-1-ND - Cut Tape (CT)
308-2298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D16NP-100NC
Description
FIXED IND 10UH 550MA 210 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 550 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
210mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,274
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.28100$12.81
100$1.05400$105.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80860$808.60
2,000$0.76253$1,525.06
3,000$0.73683$2,210.49
5,000$0.70572$3,528.60
7,000$0.70074$4,905.18
Manufacturers Standard Package