Similar
Similar

CDRH2D18/HPNP-6R3NC | |
|---|---|
DigiKey Part Number | 308-1647-2-ND - Tape & Reel (TR) 308-1647-1-ND - Cut Tape (CT) 308-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D18/HPNP-6R3NC |
Description | FIXED IND 6.3UH 1.15A 160 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.3 µH Shielded Inductor 1.15 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D18/HPNP-6R3NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.05700 | $10.57 |
| 100 | $0.86870 | $86.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69316 | $693.16 |
| 2,000 | $0.65365 | $1,307.30 |
| 3,000 | $0.63161 | $1,894.83 |
| 5,000 | $0.60493 | $3,024.65 |
| 7,000 | $0.59057 | $4,133.99 |


