
CDRH12D77BT150NP-3R3NC | |
|---|---|
DigiKey Part Number | 308-CDRH12D77BT150NP-3R3NCTR-ND - Tape & Reel (TR) 308-CDRH12D77BT150NP-3R3NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH12D77BT150NP-3R3NC |
Description | FIXED IND 3.3UH 11.2A 9.62 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 11.2 A 9.62mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.516" L x 0.504" W (13.10mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |

