
CDRH12D77BT150NP-330MC | |
|---|---|
DigiKey Part Number | 308-CDRH12D77BT150NP-330MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D77BT150NP-330MC |
Description | FIXED IND 33UH 4.3A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.3 A 48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.516" L x 0.504" W (13.10mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |

