
CDRH12D77BT150NP-100MC | |
|---|---|
DigiKey Part Number | 308-CDRH12D77BT150NP-100MCTR-ND - Tape & Reel (TR) 308-CDRH12D77BT150NP-100MCCT-ND - Cut Tape (CT) 308-CDRH12D77BT150NP-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH12D77BT150NP-100MC |
Description | FIXED IND 10UH 7.5A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.5 A 19mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.516" L x 0.504" W (13.10mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $2.05600 | $20.56 |
| 25 | $1.90200 | $47.55 |
| 50 | $1.79300 | $89.65 |

