CDRH127L125NP-100MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127L125NP-100MC

DigiKey Part Number
308-CDRH127L125NP-100MCTR-ND - Tape & Reel (TR)
308-CDRH127L125NP-100MCCT-ND - Cut Tape (CT)
308-CDRH127L125NP-100MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127L125NP-100MC
Description
FIXED IND 10UH 6A 23.6 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core Inductor 6 A 23.6mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.4A
Shielding
Shielded
DC Resistance (DCR)
23.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,445
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.19200$11.92
100$0.98090$98.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.82990$414.95
1,000$0.78255$782.55
1,500$0.75614$1,134.21
2,500$0.72417$1,810.42
3,500$0.70387$2,463.55
5,000$0.68299$3,414.95
12,500$0.67816$8,477.00
Manufacturers Standard Package