Similar

CDH113NP-150MC | |
|---|---|
DigiKey Part Number | CDH113NP-150MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH113NP-150MC |
Description | FIXED IND 15UH 1.55A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 1.55 A 72mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.433" W (11.20mm x 11.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |


