
CDEP13D76T150NP-2R2MC-90 | |
|---|---|
DigiKey Part Number | 308-CDEP13D76T150NP-2R2MC-90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP13D76T150NP-2R2MC-90 |
Description | FIXED IND 2.2UH 16.1A 3.3 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 16.1 A 3.3mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |

