SPM1004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM1004-0V8C

Digi-Key Part Number
308-2359-2-ND - Tape & Reel (TR)
308-2359-1-ND - Cut Tape (CT)
308-2359-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
SPM1004-0V8C
Supplier
Description
DC DC CONVERTER 0.8V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8V - - 6A 9V - 15V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sumida America Components Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
15V
Voltage - Output 1
0.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.7%
Mounting Type
Surface Mount
Package / Case
73-BLGA Module
Size / Dimension
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
Supplier Device Package
73-LGA (15.2x9.2)
3 (168 Hours)
EAR99
8504.40.9580
308-2359-1
308-2359-2
SPM1004-0V8C-ND
308-2359-6
250