CDRH125 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDRH125 Series
CDRH125 Series Top
CDRH125 Series Bottom

CDRH125NP-330MC

Digi-Key Part Number
308-1448-2-ND - Tape & Reel (TR)
308-1448-1-ND - Cut Tape (CT)
308-1448-6-ND - Digi-Reel®
Manufacturer
Sumida America Components Inc.
Manufacturer Product Number
CDRH125NP-330MC
Supplier
Description
FIXED IND 33UH 2.1A 57 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
33 µH Shielded - Inductor 2.1 A 57mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sumida America Components Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
2.1 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.11000$2.11
10$1.96600$19.66
25$1.81560$45.39
50$1.51280$75.64
100$1.42210$142.21
250$1.27084$317.71
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.10536$552.68
Additional Resources
AttributeDescription
Other Names
308-1448-6
CDRH125NP330MC
Q2599530
308-1448-2
CDRH125NP-330MC-ND
308-1448-1
Standard Package500