PRECxxxSACN-RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC021SACN-RC

Digi-Key Part Number
S1032EC-21-ND
Manufacturer
Manufacturer Product Number
PREC021SACN-RC
Description
CONN HEADER VERT 21POS 2.54MM
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.648" (16.47mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.68500$6.85
25$0.61560$15.39
50$0.54740$27.37
100$0.52470$52.47
250$0.47912$119.78
500$0.45626$228.13
Alternate Length
CONN HEADER VERT 1POS
Total Quantity 0
CONN HEADER VERT 2POS 2.54MM
Total Quantity 472
CONN HEADER VERT 3POS 2.54MM
Total Quantity 1,047
CONN HEADER VERT 4POS 2.54MM
Total Quantity 0
CONN HEADER VERT 5POS 2.54MM
Total Quantity 310
CONN HEADER VERT 6POS 2.54MM
Total Quantity 0
CONN HEADER VERT 7POS 2.54MM
Total Quantity 0
CONN HEADER VERT 8POS 2.54MM
Total Quantity 0
CONN HEADER VERT 9POS 2.54MM
Total Quantity 0
CONN HEADER VERT 10POS 2.54MM
Total Quantity 0
CONN HEADER VERT 11POS 2.54MM
Total Quantity 0
CONN HEADER VERT 12POS 2.54MM
Total Quantity 0
CONN HEADER VERT 13POS 2.54MM
Total Quantity 0
CONN HEADER VERT 14POS 2.54MM
Total Quantity 0
CONN HEADER VERT 15POS 2.54MM
Total Quantity 0
CONN HEADER VERT 16POS 2.54MM
Total Quantity 0
CONN HEADER VERT 17POS 2.54MM
Total Quantity 0
CONN HEADER VERT 18POS 2.54MM
Total Quantity 0
CONN HEADER VERT 19POS 2.54MM
Total Quantity 0
CONN HEADER VERT 20POS 2.54MM
Total Quantity 0
CONN HEADER VERT 22POS 2.54MM
Total Quantity 0
CONN HEADER VERT 23POS 2.54MM
Total Quantity 0
CONN HEADER VERT 24POS 2.54MM
Total Quantity 0
CONN HEADER VERT 25POS 2.54MM
Total Quantity 0
CONN HEADER VERT 26POS 2.54MM
Total Quantity 0
CONN HEADER VERT 27POS 2.54MM
Total Quantity 0
CONN HEADER VERT 28POS 2.54MM
Total Quantity 0
CONN HEADER VERT 29POS 2.54MM
Total Quantity 0
CONN HEADER VERT 30POS 2.54MM
Total Quantity 0
CONN HEADER VERT 31POS 2.54MM
Total Quantity 0
CONN HEADER VERT 32POS 2.54MM
Total Quantity 0
CONN HEADER VERT 33POS 2.54MM
Total Quantity 0
CONN HEADER VERT 34POS 2.54MM
Total Quantity 0
CONN HEADER VERT 35POS 2.54MM
Total Quantity 0
CONN HEADER VERT 36POS 2.54MM
Total Quantity 0
CONN HEADER VERT 37POS 2.54MM
Total Quantity 0
CONN HEADER VERT 38POS 2.54MM
Total Quantity 0
CONN HEADER VERT 39POS 2.54MM
Total Quantity 0
CONN HEADER VERT 40POS 2.54MM
Total Quantity 1,249
Additional Resources
AttributeDescription
Other Names
S1032EC-21
S9525E-21
S9525E-21-ND
Standard Package1