CAD | USD

cms-photo-not-available

MPSL-0156-28-DW-5HK

Digi-Key Part Number
MPSL-0156-28-DW-5HK-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
MPSL-0156-28-DW-5HK
Supplier
Description
CONN EDGE DUAL FMALE 56POS 0.156
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062"" (1.57mm)
Pitch
0.156"" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125"" (3.18mm) Dia
Operating Temperature
-
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1