cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCC28DRAI-S734

Digi-Key Part Number
HCC28DRAI-S734-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
HCC28DRAI-S734
Supplier
Description
CONN EDGE DUAL FMALE 56POS 0.100
Manufacturer Standard Lead Time
3
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Not Applicable
EAR99
8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
10$18.96500$189.65
1