CAD | USD

cms-photo-not-available

HBC20HEYN

Digi-Key Part Number
HBC20HEYN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
HBC20HEYN
Supplier
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
0.062"" (1.57mm)
Pitch
0.100"" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
-
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1