cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBB95DHFN

Digi-Key Part Number
GBB95DHFN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
GBB95DHFN
Supplier
Description
CONN EDGE DUAL FMALE 190POS .050
Manufacturer Standard Lead Time
3
Detailed Description
190 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
95
Number of Positions
190
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Not Applicable
EAR99
8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
10$23.52100$235.21
10