cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC19DRES-S13

Digi-Key Part Number
EEC19DRES-S13-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
EEC19DRES-S13
Supplier
Description
CONN EDGE DUAL FMALE 38POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
10$7.53000$75.30
Additional Resources
AttributeDescription
Standard Package1