CAD | USD

cms-photo-not-available

ACC12DRMZ-S664

Digi-Key Part Number
ACC12DRMZ-S664-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ACC12DRMZ-S664
Supplier
Description
CONN EDGE DUAL FMALE 24POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
24
Card Thickness
0.125"" (3.18mm)
Pitch
0.100"" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Wire Wrap
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Loop Bellows
Color
-
Flange Feature
Flush Mount, Side Opening, Unthreaded, 0.125"" (3.18mm) Dia
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1