CAD | USD

cms-photo-not-available

ABB90DYFN

Digi-Key Part Number
ABB90DYFN-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ABB90DYFN
Supplier
Description
CONN EDGE DUAL FMALE 180POS .050
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
180 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
90
Number of Positions
180
Card Thickness
0.062"" (1.57mm)
Pitch
0.050"" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package10