cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABB54DKBD

Digi-Key Part Number
ABB54DKBD-ND
Manufacturer
Manufacturer Product Number
ABB54DKBD
Description
CONN EDGE DUAL FMALE 108POS .100
Detailed Description
108 Position Female Connector Non Specified - Dual Edge, Bi-Level Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tube
Product Status
Active
Card Type
Non Specified - Dual Edge, Bi-Level
Gender
Female
Number of Positions/Bay/Row
54
Number of Positions
108
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Bi-Level - High Density
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyamide (PA9T), Polyphenylene Sulfide (PPS)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1