SOT223-3L

Z0107MN6AA4

Digi-Key Part Number
497-12383-2-ND - Tape & Reel (TR)
497-12383-1-ND - Cut Tape (CT)
497-12383-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
Z0107MN6AA4
Supplier
Description
TRIAC SENS GATE 600V 1A SOT223
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.72000$7.20
100$0.55220$55.22
500$0.43646$218.23
1,000$0.36028$360.28
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.36029$1,441.16
Additional Resources
AttributeDescription
Other Names
-497-12383-6
497-12383-2
-497-12383-1
497-12383-1
-497-12383-2
497-12383-6
Standard Package4,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BT134W-600D,115WeEn Semiconductors1,0561740-1014-1-ND$0.79000Similar
Z0107MN,135WeEn Semiconductors3,9511740-1210-1-ND$0.70000Direct
MAC08MT1GLittelfuse Inc.290MAC08MT1GOSCT-ND$0.76000Similar
Z0109MN,135WeEn Semiconductors2,2331740-1214-1-ND$0.70000Similar
BT1308W-600D,115WeEn Semiconductors4791740-1007-1-ND$0.65000Similar