VN5E016MHTR-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 4,782
Unit Price: $3.89000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 4,768
Unit Price: $3.62000
Datasheet
6-HPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5E016MHTR-E

DigiKey Part Number
497-11678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN5E016MHTR-E
Description
IC PWR SWITCH N-CHAN 1:1 6HPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 54A 6-HPAK
EDA/CAD Models
VN5E016MHTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
54A
Rds On (Typ)
16mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-HPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types